6.8 µH Shielded Inductor 8.7 A 26.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7050WA-6R8M

DigiKey Part Number
118-SRP7050WA-6R8MTR-ND - Tape & Reel (TR)
118-SRP7050WA-6R8MCT-ND - Cut Tape (CT)
118-SRP7050WA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050WA-6R8M
Description
FIXED IND 6.8UH 8.7A 26.5 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 8.7 A 26.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7050WA-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.2A
Shielding
Shielded
DC Resistance (DCR)
26.5mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.311" L x 0.287" W (7.90mm x 7.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.78000£0.78
10£0.64200£6.42
25£0.59440£14.86
50£0.56060£28.03
100£0.52860£52.86
250£0.48896£122.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.44305£354.44
1,600£0.41781£668.50
2,400£0.40372£968.93
4,000£0.38667£1,546.68
5,600£0.37584£2,104.70
8,000£0.36471£2,917.68
Manufacturers Standard Package
Unit Price without VAT:£0.78000
Unit Price with VAT:£0.93600