5.6 µH Shielded Drum Core, Wirewound Inductor 4.25 A 63mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030T-5R6M

DigiKey Part Number
SRP5030T-5R6MTR-ND - Tape & Reel (TR)
SRP5030T-5R6MCT-ND - Cut Tape (CT)
SRP5030T-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030T-5R6M
Description
FIXED IND 5.6UH 4.25A 63 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 4.25 A 63mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030T-5R6M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
63mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.75000£0.75
10£0.61300£6.13
100£0.50420£50.42
1,000£0.41476£414.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.39113£782.26
4,000£0.36887£1,475.48
6,000£0.35646£2,138.76
10,000£0.34144£3,414.40
14,000£0.33469£4,685.66
Manufacturers Standard Package
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000