
SRP5020TA-6R8M | |
|---|---|
DigiKey Part Number | SRP5020TA-6R8MTR-ND - Tape & Reel (TR) SRP5020TA-6R8MCT-ND - Cut Tape (CT) SRP5020TA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5020TA-6R8M |
Description | FIXED IND 6.8UH 2.4A 150 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.4 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5020TA-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.62500 | £6.25 |
| 100 | £0.51340 | £51.34 |
| 1,000 | £0.42228 | £422.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.38480 | £1,154.40 |
| 6,000 | £0.36293 | £2,177.58 |
| 9,000 | £0.35074 | £3,156.66 |
| 15,000 | £0.34179 | £5,126.85 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |


