SRP4020-R47M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 12,752
Unit Price: £0.76000
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 3,636
Unit Price: £0.84000
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: £0.59000
Datasheet
470 nH Shielded Molded Inductor 7 A 12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4020-R47M

DigiKey Part Number
SRP4020-R47MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP4020-R47M
Description
FIXED IND 470NH 7A 12 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 7 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP4020-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.157" W (4.80mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable