
MGV0402R47M-10 | |
|---|---|
DigiKey Part Number | 240-2874-2-ND - Tape & Reel (TR) 240-2874-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV0402R47M-10 |
Description | FIXED IND 470NH 7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 7 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV0402R47M-10 Models |
Category | Current - Saturation (Isat) 9.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.161" W (4.50mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.70800 | £7.08 |
| 100 | £0.58210 | £58.21 |
| 1,000 | £0.47886 | £478.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.41958 | £1,258.74 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

