680 nH Shielded Inductor 5.3 A 27.6mOhm Max 1008 (2520 Metric) Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2512TMA-R68M

DigiKey Part Number
118-SRP2512TMA-R68MTR-ND - Tape & Reel (TR)
118-SRP2512TMA-R68MCT-ND - Cut Tape (CT)
118-SRP2512TMA-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2512TMA-R68M
Description
FIXED IND 680NH 5.3A 27.6 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 nH Shielded Inductor 5.3 A 27.6mOhm Max 1008 (2520 Metric) Flat Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
15 @ 1MHz
Mfr
Frequency - Self Resonant
90MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Material - Core
Features
Flat Wire
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
1008 (2520 Metric)
Current Rating (Amps)
Supplier Device Package
1008
Current - Saturation (Isat)
5.5A
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Shielding
Shielded
Height - Seated (Max)
0.047" (1.20mm)
DC Resistance (DCR)
27.6mOhm Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPIA2512V2-R68-REaton - Electronics Division1,485283-4801-1-ND£0.81000Similar
TFM252012ALMAR68MTAATDK24,706445-TFM252012ALMAR68MTAACT-ND£0.41000Similar
In-Stock: 582
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.17200£1.72
25£0.15920£3.98
50£0.15020£7.51
100£0.14150£14.15
250£0.13092£32.73
500£0.12342£61.71
1,000£0.11636£116.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.10972£219.44
4,000£0.10346£413.84
6,000£0.09996£599.76
10,000£0.09573£957.30
14,000£0.09305£1,302.70
20,000£0.09029£1,805.80
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200