680 nH Shielded Thin Film Inductor 4.1 A 34mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM252012ALMAR68MTAA

DigiKey Part Number
445-TFM252012ALMAR68MTAATR-ND - Tape & Reel (TR)
445-TFM252012ALMAR68MTAACT-ND - Cut Tape (CT)
445-TFM252012ALMAR68MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM252012ALMAR68MTAA
Description
FIXED IND 680NH 4.1A 34 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Thin Film Inductor 4.1 A 34mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM252012ALMAR68MTAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
34mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
4.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,706
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.33400£3.34
100£0.27450£27.45
1,000£0.22576£225.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.20173£605.19
6,000£0.19024£1,141.44
9,000£0.18384£1,654.56
15,000£0.17608£2,641.20
21,000£0.17116£3,594.36
30,000£0.17040£5,112.00
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200