SRP2313AA-6R8M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 75
Unit Price: £5.24780
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 36 A 3.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2313AA-6R8M

DigiKey Part Number
SRP2313AA-6R8MTR-ND - Tape & Reel (TR)
SRP2313AA-6R8MCT-ND - Cut Tape (CT)
SRP2313AA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2313AA-6R8M
Description
FIXED IND 6.8UH 36A 3.1 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 36 A 3.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP2313AA-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
3.1mOhm Max
Q @ Freq
40 @ 100kHz
Frequency - Self Resonant
9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.925" L x 0.866" W (23.50mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.08000£5.08
10£4.17700£41.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80£3.50175£280.14
160£3.30219£528.35
240£3.19092£765.82
400£3.05618£1,222.47
560£2.97063£1,663.55
800£2.88268£2,306.14
Manufacturers Standard Package
Unit Price without VAT:£5.08000
Unit Price with VAT:£6.09600