
SRP1040VA-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP1040VA-6R8MTR-ND - Tape & Reel (TR) 118-SRP1040VA-6R8MCT-ND - Cut Tape (CT) 118-SRP1040VA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1040VA-6R8M |
Description | FIXED IND 6.8UH 10.5A 22.3 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 10.5 A 22.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.3mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £1.00600 | £10.06 |
| 25 | £0.93000 | £23.25 |
| 50 | £0.87700 | £43.85 |
| 100 | £0.82680 | £82.68 |
| 250 | £0.76496 | £191.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.72134 | £360.67 |
| 1,000 | £0.68024 | £680.24 |
| 1,500 | £0.65731 | £985.96 |
| 2,500 | £0.62955 | £1,573.88 |
| 3,500 | £0.61193 | £2,141.76 |
| 5,000 | £0.59380 | £2,969.00 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

