
SRP0510F-100M | |
|---|---|
DigiKey Part Number | 118-SRP0510F-100MTR-ND - Tape & Reel (TR) 118-SRP0510F-100MCT-ND - Cut Tape (CT) 118-SRP0510F-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0510F-100M |
Description | FIXED IND 10UH 2A 312 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2 A 312mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 312mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.87900 | £8.79 |
| 100 | £0.72260 | £72.26 |
| 1,000 | £0.61105 | £611.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.52878 | £2,115.12 |
| 8,000 | £0.49922 | £3,993.76 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

