
SRN8040TA-470M | |
|---|---|
DigiKey Part Number | SRN8040TA-470MTR-ND - Tape & Reel (TR) SRN8040TA-470MCT-ND - Cut Tape (CT) SRN8040TA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040TA-470M |
Description | FIXED IND 47UH 2A 135 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 135mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040TA-470M Models |
Category | DC Resistance (DCR) 135mOhm |
Mfr | Q @ Freq 12 @ 1MHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2.2A | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.37000 | £3.70 |
| 100 | £0.30380 | £30.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24987 | £249.87 |
| 2,000 | £0.23562 | £471.24 |
| 3,000 | £0.22766 | £682.98 |
| 5,000 | £0.21804 | £1,090.20 |
| 7,000 | £0.21193 | £1,483.51 |
| 10,000 | £0.20564 | £2,056.40 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

