120 µH Semi-Shielded Drum Core, Wirewound Inductor 1.1 A 350mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN8040TA-121M

DigiKey Part Number
SRN8040TA-121MTR-ND - Tape & Reel (TR)
SRN8040TA-121MCT-ND - Cut Tape (CT)
SRN8040TA-121MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN8040TA-121M
Description
FIXED IND 120UH 1.1A 350 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120 µH Semi-Shielded Drum Core, Wirewound Inductor 1.1 A 350mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN8040TA-121M Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
350mOhm
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
7.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
1.3A
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,792
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.37000£3.70
100£0.30380£30.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.24987£249.87
2,000£0.23562£471.24
3,000£0.22766£682.98
5,000£0.21804£1,090.20
7,000£0.21193£1,483.51
10,000£0.20564£2,056.40
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000