8.2 µH Shielded Drum Core, Wirewound Inductor 3.4 A 55.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045TA-8R2M

DigiKey Part Number
118-SRN6045TA-8R2MTR-ND - Tape & Reel (TR)
118-SRN6045TA-8R2MCT-ND - Cut Tape (CT)
118-SRN6045TA-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045TA-8R2M
Description
FIXED IND 8.2UH 3.4A 55.2 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 3.4 A 55.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.1A
Shielding
Shielded
DC Resistance (DCR)
55.2mOhm Max
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
27MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.28500£2.85
25£0.26400£6.60
50£0.24900£12.45
100£0.23470£23.47
250£0.21712£54.28
500£0.20470£102.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.19302£193.02
2,000£0.18200£364.00
3,000£0.17585£527.55
5,000£0.16841£842.05
7,000£0.16369£1,145.83
10,000£0.15883£1,588.30
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000