68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 305mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045TA-680M

DigiKey Part Number
SRN6045TA-680MTR-ND - Tape & Reel (TR)
SRN6045TA-680MCT-ND - Cut Tape (CT)
SRN6045TA-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045TA-680M
Description
FIXED IND 68UH 1.1A 305 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 305mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN6045TA-680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
305mOhm
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,996
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.28300£2.83
100£0.23250£23.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.19118£191.18
2,000£0.18027£360.54
3,000£0.17418£522.54
5,000£0.16681£834.05
7,000£0.16213£1,134.91
10,000£0.15732£1,573.20
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800