120 µH Shielded Drum Core, Wirewound Inductor 850 mA 500mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045TA-121M

DigiKey Part Number
SRN6045TA-121MTR-ND - Tape & Reel (TR)
SRN6045TA-121MCT-ND - Cut Tape (CT)
SRN6045TA-121MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045TA-121M
Description
FIXED IND 120UH 850MA 500 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 850 mA 500mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN6045TA-121M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
500mOhm
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.28300£2.83
100£0.23250£23.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.19118£191.18
2,000£0.18027£360.54
3,000£0.17418£522.54
5,000£0.16681£834.05
7,000£0.16213£1,134.91
10,000£0.15732£1,573.20
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800