
SRN4012TA-100M | |
|---|---|
DigiKey Part Number | SRN4012TA-100MTR-ND - Tape & Reel (TR) SRN4012TA-100MCT-ND - Cut Tape (CT) SRN4012TA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012TA-100M |
Description | FIXED IND 10UH 1.1A 180 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 180mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 180mOhm |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 800mA | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS4012T100MDGJV | Taiyo Yuden | 1,831 | 587-3568-1-ND | £0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.18900 | £1.89 |
| 100 | £0.15540 | £15.54 |
| 1,000 | £0.12779 | £127.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.11249 | £506.21 |
| 9,000 | £0.10608 | £954.72 |
| 13,500 | £0.10251 | £1,383.88 |
| 22,500 | £0.09818 | £2,209.05 |
| 31,500 | £0.09543 | £3,006.05 |
| 45,000 | £0.09260 | £4,167.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

