10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 180mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4012TA-100M

DigiKey Part Number
SRN4012TA-100MTR-ND - Tape & Reel (TR)
SRN4012TA-100MCT-ND - Cut Tape (CT)
SRN4012TA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4012TA-100M
Description
FIXED IND 10UH 1.1A 180 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 180mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
180mOhm
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
800mA
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRS4012T100MDGJVTaiyo Yuden1,831587-3568-1-ND£0.21000Similar
In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.18900£1.89
100£0.15540£15.54
1,000£0.12779£127.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£0.11249£506.21
9,000£0.10608£954.72
13,500£0.10251£1,383.88
22,500£0.09818£2,209.05
31,500£0.09543£3,006.05
45,000£0.09260£4,167.00
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600