6.8 µH Shielded Drum Core, Wirewound Inductor 1 A 260mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3010TA-6R8M

DigiKey Part Number
SRN3010TA-6R8MTR-ND - Tape & Reel (TR)
SRN3010TA-6R8MCT-ND - Cut Tape (CT)
SRN3010TA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3010TA-6R8M
Description
FIXED IND 6.8UH 1A 260 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1 A 260mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3010TA-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
770mA
Shielding
Shielded
DC Resistance (DCR)
260mOhm
Q @ Freq
20 @ 1MHz
Frequency - Self Resonant
55MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3010
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.21200£2.12
100£0.17410£17.41
1,000£0.14322£143.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.13504£270.08
4,000£0.12734£509.36
6,000£0.12304£738.24
10,000£0.11784£1,178.40
14,000£0.11453£1,603.42
20,000£0.11113£2,222.60
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200