8.2 µH Shielded Drum Core, Wirewound Inductor 1.3 A 396mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3010BTA-8R2M

DigiKey Part Number
118-SRN3010BTA-8R2MTR-ND - Tape & Reel (TR)
118-SRN3010BTA-8R2MCT-ND - Cut Tape (CT)
118-SRN3010BTA-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3010BTA-8R2M
Description
FIXED IND 8.2UH 1.3A 396 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 1.3 A 396mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3010BTA-8R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
396mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3010
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,796
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.21200£2.12
100£0.17410£17.41
1,000£0.14322£143.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13048£391.44
6,000£0.12304£738.24
9,000£0.11889£1,070.01
15,000£0.11387£1,708.05
21,000£0.11068£2,324.28
30,000£0.10740£3,222.00
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200