




SRF1280-681M | |
|---|---|
DigiKey Part Number | SRF1280-681MTR-ND - Tape & Reel (TR) SRF1280-681MCT-ND - Cut Tape (CT) SRF1280-681MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-681M |
Description | INDUCT ARRAY 2 COIL 680UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 2.72 mH Inductance - Connected in Series 680 µH Inductance - Connected in Parallel 1.296Ohm Max DC Resistance (DCR) - Parallel 760 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-681M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 680 µH | |
Inductance - Connected In Series | 2.72 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 760 mA | |
Current Rating - Series | 380 mA | |
Current Saturation - Parallel | 1.39 A | |
Current Saturation - Series | 697 mA | |
DC Resistance (DCR) - Parallel | 1.296Ohm Max | |
DC Resistance (DCR) - Series | 4.888Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £1.14100 | £11.41 |
| 100 | £0.93830 | £93.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.83428 | £333.71 |
| 800 | £0.78671 | £629.37 |
| 1,200 | £0.76019 | £912.23 |
| 2,000 | £0.72809 | £1,456.18 |
| 2,800 | £0.70771 | £1,981.59 |
| 4,000 | £0.68674 | £2,746.96 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |

