
SMF4C20AH | |
|---|---|
DigiKey Part Number | 118-SMF4C20AHTR-ND - Tape & Reel (TR) 118-SMF4C20AHCT-ND - Cut Tape (CT) 118-SMF4C20AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4C20AH |
Description | TVS DIODE 20VWM 32.4VC DFN3419 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DFN3419 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23800 | £2.38 |
| 100 | £0.15090 | £15.09 |
| 500 | £0.11306 | £56.53 |
| 1,000 | £0.10084 | £100.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08530 | £255.90 |
| 6,000 | £0.07747 | £464.82 |
| 9,000 | £0.07347 | £661.23 |
| 15,000 | £0.06898 | £1,034.70 |
| 21,000 | £0.06632 | £1,392.72 |
| 30,000 | £0.06373 | £1,911.90 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

