Bourns Inc. TVS Diodes

Results: 2,701
Stocking Options
Environmental Options
Media
Exclude
2,701Results
Applied FiltersRemove All

Showing
of 2,701
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PLED35US
TVS DIODE 6VWM 10.3VC DO214AA
Bourns Inc.
1,296
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.06382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
58.3A
600W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TO-214AC SMA Top
TVS DIODE 58VWM 93.6VC DO214AC
Bourns Inc.
43,055
In Stock
1 : £0.23000
Cut Tape (CT)
5,000 : £0.05417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
CDDFN2-T5 0LC
TVS DIODE 5VWM 25VC 2DFN
Bourns Inc.
47,164
In Stock
1 : £0.24000
Cut Tape (CT)
12,000 : £0.08608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
7V
25V (Typ)
-
-
No
General Purpose
0.5pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
2-UFDFN
2-DFN (1x0.6)
PLED35US
TVS DIODE 5VWM 9.2VC DO214AA
Bourns Inc.
30,000
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.06753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
65.2A
600W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
5.0SMDJ6.5CA-H
TVS DIODE 36VWM 58.1VC DO214AB
Bourns Inc.
12,582
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.16697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
25.8A
1500W (1.5kW)
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
PLED35US
TVS DIODE 434VWM 698VC DO214AA
Bourns Inc.
1,928
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.12245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
434V
485V
698V
900mA
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
CDSOT23-T24CAN
TVS DIODE 24VWM 40VC SOT23
Bourns Inc.
71,544
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.07198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
26.2V
40V
8A (8/20µs)
-
No
CAN
22pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
5.0SMDJ6.5CA-H
TVS DIODE 43VWM 69.4VC DO214AB
Bourns Inc.
25,716
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.15658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
43V
47.8V
69.4V
21.7A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
TO-214AC SMA Top
TVS DIODE 5VWM 9.2VC DO214AC
Bourns Inc.
14,870
In Stock
1 : £0.36000
Cut Tape (CT)
5,000 : £0.07363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-323
TVS DIODE 15VWM 31.8VC SOD323
Bourns Inc.
4,900
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.17625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
31.8V (Typ)
10A (8/20µs)
250W
No
HDMI, USB OTG
1pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PLED35US
TVS DIODE 26VWM 42.1VC DO214AA
Bourns Inc.
15,688
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.07273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
14.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TO-214AC SMA Top
TVS DIODE 12VWM 19.9VC DO214AC
Bourns Inc.
1,027
In Stock
1 : £0.40000
Cut Tape (CT)
5,000 : £0.07347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
20.1A
400W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-323
TVS DIODE 24VWM 46.2VC SOD323
Bourns Inc.
1,176
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.20408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
46.2V (Typ)
9A (8/20µs)
400W
No
General Purpose
40pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
5.0SMDJ6.5CA-H
TVS DIODE 220VWM 356VC DO214AB
Bourns Inc.
15,568
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.25306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
220V
246V
356V
4.2A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
SOD-323
TVS DIODE 12VWM 28.3VC SOD323
Bourns Inc.
6,291
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.15807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
28.3V (Typ)
11A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
TVS DIODE 5VWM 13.5VC SOD323
Bourns Inc.
20,640
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.16252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6V
13.5V (Typ)
42A (8/20µs)
500W
No
General Purpose
350pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PLED35US
TVS DIODE 495VWM 760VC DO214AA
Bourns Inc.
1,896
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.16697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
495V
522V
760V
800mA
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TO-236-3, SC-59, SOT-23-3
TVS DIODE 5VWM 9VC SOT233
Bourns Inc.
24,825
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.15361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5V
6V
9V
8.5A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-323
TVS DIODE 15VWM 31.8VC SOD323
Bourns Inc.
61,303
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.16771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
31.8V (Typ)
10A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
2-XDFN
TVS DIODE 3.3VWM 8VC 2DFN
Bourns Inc.
112,571
In Stock
1 : £0.49084
Cut Tape (CT)
12,000 : £0.09509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4V
8V
5A (8/20µs)
-
No
General Purpose
13.5pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
2-XDFN
2-DFN (1x0.6)
5.0SMDJ6.5CA-H
TVS DIODE 26VWM 42.1VC DO214AB
Bourns Inc.
14,860
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.21150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
26V
28.9V
42.1V
35.7A
1500W (1.5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
SOD-323
TVS DIODE 3.3VWM 10.9VC SOD323
Bourns Inc.
12,978
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.17810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
4V
10.9V (Typ)
43A (8/20µs)
400W
No
General Purpose
200pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT143
TVS DIODE 3.3VWM 7VC SOT143
Bourns Inc.
9,943
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.28674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
3.3V
4.5V
7V
12A (8/20µs)
200W
Yes
Ethernet
4.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143
SOD-323
TVS DIODE 12VWM 29.5VC SOD323
Bourns Inc.
17,587
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.17885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
29.5V (Typ)
14A (8/20µs)
400W
No
General Purpose
50pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
TVS DIODE 5VWM 18.3VC SOD323
Bourns Inc.
16,890
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.18256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6V
18.3V (Typ)
15A (8/20µs)
350W
No
HDMI, USB OTG
1pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2,701

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.