26V Clamp 15.4A Ipp Tvs Diode Surface Mount DFN3419
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4C16AH

DigiKey Part Number
118-SMF4C16AHTR-ND - Tape & Reel (TR)
118-SMF4C16AHCT-ND - Cut Tape (CT)
118-SMF4C16AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4C16AH
Description
TVS DIODE 16VWM 26VC DFN3419
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
26V Clamp 15.4A Ipp Tvs Diode Surface Mount DFN3419
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.25300£2.53
100£0.16050£16.05
500£0.12052£60.26
1,000£0.10762£107.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09119£273.57
6,000£0.08291£497.46
9,000£0.07869£708.21
15,000£0.07394£1,109.10
21,000£0.07113£1,493.73
30,000£0.06840£2,052.00
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200