18.7V Clamp 521A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.7V Clamp 521A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ8.5CA-QH

DigiKey Part Number
118-SMCJ8.5CA-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ8.5CA-QH
Description
TVS DIODE 8.5VWM 18.7V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18.7V Clamp 521A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
18.7V
Current - Peak Pulse (10/1000µs)
521A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.25212£378.18
3,000£0.24420£732.60
Manufacturers Standard Package
Unit Price without VAT:£0.25212
Unit Price with VAT:£0.30254