SMCJ78CA-Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.18155
Datasheet
163.8V Clamp 59.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
163.8V Clamp 59.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ78CA-Q

DigiKey Part Number
118-SMCJ78CA-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ78CA-Q
Description
TVS DIODE 78VWM 163.8V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
163.8V Clamp 59.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
163.8V
Current - Peak Pulse (10/1000µs)
59.5A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000£0.19980£2,397.60
Unit Price without VAT:£0.19980
Unit Price with VAT:£0.23976