Similar



SMCJ120CA-Q | |
|---|---|
DigiKey Part Number | 118-SMCJ120CA-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ120CA-Q |
Description | TVS DIODE 120VWM 250.9V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 250.9V Clamp 39A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 39A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 250.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ120CAH | Eaton - Electronics Division | 0 | 283-SMCJ120CAHTR-ND | £0.22366 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.23156 | £2,778.72 |
| Unit Price without VAT: | £0.23156 |
|---|---|
| Unit Price with VAT: | £0.27787 |


