



SMBJ58CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ58CA-QTR-ND - Tape & Reel (TR) 118-SMBJ58CA-QCT-ND - Cut Tape (CT) 118-SMBJ58CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA-Q |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ58CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35000 | £3.50 |
| 100 | £0.22550 | £22.55 |
| 500 | £0.17140 | £85.70 |
| 1,000 | £0.15396 | £153.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13176 | £395.28 |
| 6,000 | £0.12058 | £723.48 |
| 9,000 | £0.11488 | £1,033.92 |
| 15,000 | £0.10848 | £1,627.20 |
| 21,000 | £0.10469 | £2,198.49 |
| 30,000 | £0.10100 | £3,030.00 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

