SM8S20CA-Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £1.40796
Datasheet
32.4V Clamp 204A Ipp Tvs Diode Surface Mount DO-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S20CA-Q

DigiKey Part Number
SM8S20CA-Q-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S20CA-Q
Description
TVS DIODE 20VWM 32.4VC DO218
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
32.4V Clamp 204A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
EDA/CAD Models
SM8S20CA-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
204A
Mfr
Power - Peak Pulse
6600W (6.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
DO-218AB
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM8S20CAHEaton - Electronics Division0283-SM8S20CAHTR-ND£1.40796Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,250£1.13324£2,549.79
Unit Price without VAT:£1.13324
Unit Price with VAT:£1.35989