
SF-0603SP160-2 | |
|---|---|
DigiKey Part Number | SF-0603SP160-2TR-ND - Tape & Reel (TR) SF-0603SP160-2CT-ND - Cut Tape (CT) SF-0603SP160-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP160-2 |
Description | FUSE BOARD MOUNT 1.6A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP160-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.086 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 5 | £0.63800 | £3.19 |
| 10 | £0.58800 | £5.88 |
| 50 | £0.48800 | £24.40 |
| 100 | £0.45030 | £45.03 |
| 250 | £0.40476 | £101.19 |
| 500 | £0.37328 | £186.64 |
| 1,000 | £0.34412 | £344.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.28435 | £1,421.75 |
| 10,000 | £0.26164 | £2,616.40 |
| 15,000 | £0.25242 | £3,786.30 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

