3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603HI300M-2

DigiKey Part Number
SF-0603HI300M-2TR-ND - Tape & Reel (TR)
SF-0603HI300M-2CT-ND - Cut Tape (CT)
SF-0603HI300M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603HI300M-2
Description
FUSE BOARD MOUNT 3A 32VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603HI300M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.72
Approval Agency
UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.03 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
5£0.67400£3.37
10£0.62200£6.22
50£0.51600£25.80
100£0.47610£47.61
250£0.42796£106.99
500£0.39466£197.33
1,000£0.36382£363.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.30871£1,234.84
8,000£0.28411£2,272.88
12,000£0.27053£3,246.36
20,000£0.26861£5,372.20
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400