
SF-0402S300M-2 | |
|---|---|
DigiKey Part Number | SF-0402S300M-2TR-ND - Tape & Reel (TR) SF-0402S300M-2CT-ND - Cut Tape (CT) SF-0402S300M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402S300M-2 |
Description | FUSE BOARD MOUNT 3A 24VDC 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402S300M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.11 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.020" H (1.00mm x 0.51mm x 0.51mm) | |
DC Cold Resistance | 0.021 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 5 | £0.65400 | £3.27 |
| 10 | £0.60200 | £6.02 |
| 50 | £0.49980 | £24.99 |
| 100 | £0.46110 | £46.11 |
| 250 | £0.41452 | £103.63 |
| 500 | £0.38226 | £191.13 |
| 1,000 | £0.35240 | £352.40 |
| 5,000 | £0.31744 | £1,587.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.26791 | £2,679.10 |
| 20,000 | £0.25935 | £5,187.00 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

