
SF-0402F0315-2 | |
|---|---|
DigiKey Part Number | SF-0402F0315-2TR-ND - Tape & Reel (TR) SF-0402F0315-2CT-ND - Cut Tape (CT) SF-0402F0315-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402F0315-2 |
Description | FUSE BOARD MNT 315MA 32VDC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 315 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402F0315-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00203 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
DC Cold Resistance | 0.69 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 5 | £0.58800 | £2.94 |
| 10 | £0.54300 | £5.43 |
| 50 | £0.45080 | £22.54 |
| 100 | £0.41600 | £41.60 |
| 250 | £0.37392 | £93.48 |
| 500 | £0.34484 | £172.42 |
| 1,000 | £0.31792 | £317.92 |
| 5,000 | £0.28343 | £1,417.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.24176 | £2,417.60 |
| 20,000 | £0.23156 | £4,631.20 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

