
SDR0604-220YL | |
|---|---|
DigiKey Part Number | SDR0604-220YLTR-ND - Tape & Reel (TR) SDR0604-220YLCT-ND - Cut Tape (CT) SDR0604-220YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-220YL |
Description | FIXED IND 22UH 1.1A 190 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-220YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.27900 | £2.79 |
| 100 | £0.22970 | £22.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.20420 | £81.68 |
| 800 | £0.19254 | £154.03 |
| 1,200 | £0.18603 | £223.24 |
| 2,000 | £0.17815 | £356.30 |
| 2,800 | £0.17314 | £484.79 |
| 4,000 | £0.16799 | £671.96 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

