27 µH Unshielded Drum Core, Wirewound Inductor 670 mA 300mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0603-270ML

DigiKey Part Number
SDR0603-270ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR0603-270ML
Description
FIXED IND 27UH 670MA 300 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 670 mA 300mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0603-270ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
860mA
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
19 @ 2.52MHz
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.154" (3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200£0.18483£221.80
Unit Price without VAT:£0.18483
Unit Price with VAT:£0.22180