220 µH Unshielded Drum Core, Wirewound Inductor 260 mA 2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0603-221KL

DigiKey Part Number
118-SDR0603-221KLTR-ND - Tape & Reel (TR)
118-SDR0603-221KLCT-ND - Cut Tape (CT)
118-SDR0603-221KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0603-221KL
Description
FIXED IND 220UH 260MA 2 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 260 mA 2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0603-221KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
460mA
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
26 @ 796kHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.154" (3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,085
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.28900£2.89
100£0.23740£23.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.21103£84.41
800£0.19896£159.17
1,200£0.19223£230.68
2,000£0.18409£368.18
2,800£0.17891£500.95
4,000£0.17359£694.36
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000