SDR0302-8R2ML is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: £0.12028
Datasheet
8.2 µH Unshielded Drum Core, Wirewound Inductor 900 mA 200mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0302-8R2ML

DigiKey Part Number
SDR0302-8R2MLTR-ND - Tape & Reel (TR)
SDR0302-8R2MLCT-ND - Cut Tape (CT)
SDR0302-8R2MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0302-8R2ML
Description
FIXED IND 8.2UH 900MA 200 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 900 mA 200mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0302-8R2ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
16 @ 7.96MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.28200£2.82
100£0.23180£23.18
1,000£0.19069£190.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.17981£359.62
4,000£0.16955£678.20
6,000£0.16383£982.98
10,000£0.15691£1,569.10
14,000£0.15252£2,135.28
20,000£0.14800£2,960.00
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800