
SDE0805A-220M | |
|---|---|
DigiKey Part Number | SDE0805A-220MTR-ND - Tape & Reel (TR) SDE0805A-220MCT-ND - Cut Tape (CT) SDE0805A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0805A-220M |
Description | FIXED IND 22UH 2.35A 110 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.35 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0805A-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.34000 | £3.40 |
| 25 | £0.31480 | £7.87 |
| 50 | £0.29680 | £14.84 |
| 100 | £0.27980 | £27.98 |
| 250 | £0.25884 | £64.71 |
| 500 | £0.24406 | £122.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23012 | £230.12 |
| 2,000 | £0.21699 | £433.98 |
| 3,000 | £0.20966 | £628.98 |
| 5,000 | £0.20079 | £1,003.95 |
| 7,000 | £0.19516 | £1,366.12 |
| 10,000 | £0.18937 | £1,893.70 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |


