560 µH Unshielded Drum Core, Wirewound Inductor 520 mA 1.4Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0914-561KL

DigiKey Part Number
RLB0914-561KL-ND
Manufacturer
Manufacturer Product Number
RLB0914-561KL
Description
FIXED IND 560UH 520MA 1.4 OHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 µH Unshielded Drum Core, Wirewound Inductor 520 mA 1.4Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB0914-561KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Unshielded
DC Resistance (DCR)
1.4Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
1.7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.343" Dia (8.70mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.23600£2.36
25£0.21760£5.44
50£0.20540£10.27
200£0.18255£36.51
400£0.17213£68.85
600£0.16630£99.78
1,000£0.15924£159.24
2,600£0.14685£381.81
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600