
RLB0913-470K | |
|---|---|
DigiKey Part Number | RLB0913-470K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-470K |
Description | FIXED IND 47UH 2.35A 160 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 2.35 A 160mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm |
Series | Q @ Freq 30 @ 2.52MHz |
Packaging Tray | Frequency - Self Resonant 6.5MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.335" Dia (8.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.41100 | £4.11 |
| 25 | £0.38040 | £9.51 |
| 50 | £0.35880 | £17.94 |
| 200 | £0.31895 | £63.79 |
| 400 | £0.30068 | £120.27 |
| 600 | £0.29052 | £174.31 |
| 1,000 | £0.27819 | £278.19 |
| 2,600 | £0.25657 | £667.08 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

