6.8 µH Shielded Drum Core, Wirewound Inductor 30 A 1.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ2614BHA-6R8K

DigiKey Part Number
PQ2614BHA-6R8K-ND
Manufacturer
Manufacturer Product Number
PQ2614BHA-6R8K
Description
FIXED IND 6.8UH 30A 1.9 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 30 A 1.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PQ2614BHA-6R8K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
34.5A
Shielding
Shielded
DC Resistance (DCR)
1.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Height - Seated (Max)
0.630" (16.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.70000£2.70
25£2.05240£51.31
100£1.82480£182.48
1,000£1.50182£1,501.82
5,000£1.39864£6,993.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.70000
Unit Price with VAT:£3.24000