Similar

PM7032S-220M-RC | |
|---|---|
DigiKey Part Number | PM7032S-220M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM7032S-220M-RC |
Description | FIXED IND 22UH 960MA 135 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 960 mA 135mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM7032S-220M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.50565 | £505.65 |
| Unit Price without VAT: | £0.50565 |
|---|---|
| Unit Price with VAT: | £0.60678 |


