Similar
Similar

PM125SH-820M-RC | |
|---|---|
DigiKey Part Number | PM125SH-820M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM125SH-820M-RC |
Description | FIXED IND 82UH 1.95A 145 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.95 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM125SH-820M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 6.85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.43859 | £438.59 |
| Unit Price without VAT: | £0.43859 |
|---|---|
| Unit Price with VAT: | £0.52631 |



