82 µH Shielded Drum Core, Wirewound Inductor 1.95 A 145mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-820M

DigiKey Part Number
118-SRR1260-820MTR-ND - Tape & Reel (TR)
118-SRR1260-820MCT-ND - Cut Tape (CT)
118-SRR1260-820MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260-820M
Description
FIXED IND 82UH 1.95A 145 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 1.95 A 145mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-820M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
145mOhm Max
Q @ Freq
25 @ 2.52MHz
Frequency - Self Resonant
6.85MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.78000£0.78
10£0.63900£6.39
100£0.52590£52.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.45170£271.02
1,200£0.42594£511.13
1,800£0.41158£740.84
3,000£0.39418£1,182.54
4,200£0.38314£1,609.19
6,000£0.37178£2,230.68
Manufacturers Standard Package
Unit Price without VAT:£0.78000
Unit Price with VAT:£0.93600