Similar

PM1210-3R9J-RC | |
|---|---|
DigiKey Part Number | PM1210-3R9J-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1210-3R9J-RC |
Description | FIXED IND 3.9UH 175MA 1.3 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 175 mA 1.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-3R9J-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-3R9JL | Bourns Inc. | 0 | CM322522-3R9JL-ND | £0.08683 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.10026 | £1,002.60 |
| Unit Price without VAT: | £0.10026 |
|---|---|
| Unit Price with VAT: | £0.12031 |


