Direct

CM322522-3R9JL | |
|---|---|
DigiKey Part Number | CM322522-3R9JL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM322522-3R9JL |
Description | FIXED IND 3.9UH 175MA 1.3 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 175 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-3R9JL Models |
Category | DC Resistance (DCR) 1.3Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM1210-3R9J-RC | Bourns Inc. | 0 | PM1210-3R9J-RC-ND | £0.10026 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08683 | £868.30 |
| Unit Price without VAT: | £0.08683 |
|---|---|
| Unit Price with VAT: | £0.10420 |


