10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCW1J-C24-KAB103L

DigiKey Part Number
PCW1J-C24-KAB103L-ND
Manufacturer
Manufacturer Product Number
PCW1J-C24-KAB103L
Description
POT 10K OHM 3/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Top Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±1000ppm/°C
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
10k
Actuator Type
Flatted
Tolerance
±20%
Actuator Length
0.750" (19.05mm)
Power (Watts)
0.75W, 3/4W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
M9 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCW1D-C24-BAB103LBourns Inc.205118-PCW1D-C24-BAB103L-ND£5.02000Parametric Equivalent
PCW1J-C24-BAB103LBourns Inc.417PCW1J-C24-BAB103L-ND£5.02000Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.02000£5.02
10£4.17500£41.75
45£3.69578£166.31
90£3.49244£314.32
135£3.37852£456.10
270£3.19178£861.78
540£3.01494£1,628.07
1,035£2.85758£2,957.60
Manufacturers Standard Package
Unit Price without VAT:£5.02000
Unit Price with VAT:£6.02400