Direct

P850-G200-WHX | |
|---|---|
DigiKey Part Number | P850-G200-WHX-ND |
Manufacturer | |
Manufacturer Product Number | P850-G200-WHX |
Description | CIRCUIT PROT 200MA 850VIMP TBU |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 10-DFN (4x8.25) |
Datasheet | Datasheet |
Category | Applications SLIC |
Manufacturer Bourns Inc. | Mounting Type Surface Mount |
Series | Package / Case 6-SMD, No Lead |
Packaging Tube | Supplier Device Package 10-DFN (4x8.25) |
Part Status Obsolete | Voltage - Working 425V |
Technology Internal Switch | Base Product Number |
Number of Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P850-G200-WH | Bourns Inc. | 1,725 | 118-P850-G200-WHCT-ND | £2.33000 | Direct |


