Overvoltage/Surge Protection IC Internal Switch 10-DFN (4x8.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage/Surge Protection IC Internal Switch 10-DFN (4x8.25)
C650 Series

P850-G200-WH

DigiKey Part Number
118-P850-G200-WHTR-ND - Tape & Reel (TR)
118-P850-G200-WHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P850-G200-WH
Description
SURGE SUPP TBU 200MA 850VIMP SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Internal Switch 10-DFN (4x8.25)
Datasheet
 Datasheet
EDA/CAD Models
P850-G200-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Clamping
-
Technology
Internal Switch
Number of Circuits
2
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
10-DFN (4x8.25)
Voltage - Working
425V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,725
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.34000£2.34
10£1.51700£15.17
100£1.04660£104.66
500£0.84528£422.64
1,000£0.78059£780.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.65722£3,943.32
Unit Price without VAT:£2.34000
Unit Price with VAT:£2.80800