13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB9.1CA

DigiKey Part Number
P6SMB9.1CABBTR-ND - Tape & Reel (TR)
P6SMB9.1CABBCT-ND - Cut Tape (CT)
P6SMB9.1CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB9.1CA
Description
TVS DIODE 7.78VWM 13.4V DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB9.1CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
45.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,735
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.20900£2.09
100£0.14140£14.14
500£0.10994£54.97
1,000£0.09498£94.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07853£235.59
6,000£0.07330£439.80
9,000£0.06731£605.79
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200