


P6SMB100CA-Q | |
|---|---|
DigiKey Part Number | 118-P6SMB100CA-QTR-ND - Tape & Reel (TR) 118-P6SMB100CA-QCT-ND - Cut Tape (CT) 118-P6SMB100CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB100CA-Q |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.37100 | £3.71 |
| 100 | £0.23920 | £23.92 |
| 500 | £0.18220 | £91.10 |
| 1,000 | £0.16382 | £163.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14045 | £421.35 |
| 6,000 | £0.12868 | £772.08 |
| 9,000 | £0.12268 | £1,104.12 |
| 15,000 | £0.11593 | £1,738.95 |
| 21,000 | £0.11194 | £2,350.74 |
| 30,000 | £0.10806 | £3,241.80 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

